Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DRDN20-48 DIN Rail Isolated DC DC Converters

  • 20A 48V Power Redundancy Module 32mm DIN Rail Mount
  • Jameco Part no.: 2304279
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DRDN20-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
DRDN20-24 DRDN20-24
MEAN WELL
$25.80
DRDN20-12 DRDN20-12
MEAN WELL
$25.80
DRDN40-12 DRDN40-12
MEAN WELL
$36.70
DRDN40-24 DRDN40-24
MEAN WELL
$36.70
DRDN40-48 DRDN40-48
MEAN WELL
$36.70
DBUF20-24 DBUF20-24
MEAN WELL
$105.60

$25.80 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $25.80
5+ $24.60
10+ $23.50
20+ $22.80

Request Larger Quantity Quote

20A 48V Power Redundancy Module 32mm DIN Rail Mount

Features

  • Supports 1+1 and N+1 redundancy system
  • 2 channels input and 1 output
  • Suitable for redundancy operation of 48V systems
  • Output current up to 20 amps
  • Cooling by free air convection
  • Ultra-wide operating temperature: -40 to +80°C (>+60°C derating)
  • 32mm slim width
  • Built-in 2 channels DC OK signal and alarm relay contact
  • Installed on DIN rail TS35/7.5 or TS35/15
  • 3 year warranty

Specifications

  • Output: 0 to 20A, continuous
  • Capacitance: 320µF (typ.)
  • Number of Inputs: 2 channels
  • DC Normal Voltage: 48 VDC
  • DC Voltage Range: 36 to 60 VDC
  • Rated Current: 0 to 10 A x2 input; 0 to 20 A x1 input Continuous
  • Screw terminal blocks for input and output
  • Size: 1.26"W x 4.93"H x 4.02"D (32 x 125.2 x 102 mm)
  • Agency Approvals: UL, CUL, CB, CE, EN, EAC

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current20 A
Power Rating1.5 W
Manufacturer SeriesDRDN20
Input Voltage Range36 VDC to 60 VDC
Input Voltage48 VDC
Maximum Input Current20 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeRedundancy Module
Efficiency98%
MountingDIN Rail
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Length4.02 in.
Width1.26 in.
Height4.93 in.
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
ColorSilver
Output Current (Channel 1)20 A
Minimum Isolation Voltage500V
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;