This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $77.95 |
| 5+ | $73.95 |
| 25+ | $70.25 |
Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.
| Specification | Value |
|---|---|
| Product Type | DIN Rail Frame Set |
| Material | Steel, Plastic |
| Length | 15.16 in. |
| Width | 11.22 in. |
| Height | 1.38 in. |
| Color | Gray |
| Additional Feature | ARCA Series, 2 Row x 11 Modules, For 400x300x210 |
| Manufacturer Series | ARCA IEC |
| Compliance | Compliance Docs |