Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Burr-Brown DRV134PA Analog and Linear Audio and Video

  • Audio Line Driver 2 Channel PDIP-8
  • Jameco Part no.: 2317975
  • Manufacturer: Burr-Brown
  • Manufacturer p/n: DRV134PA
  • HTS code: 8542.39.0090
You May Also Like
LM1877N-9 LM1877N-9
National Semiconductor
$3.35
LM380N LM380N
National Semiconductor
$1.75
LM383T LM383T
National Semiconductor
$4.95
LM386N-1 LM386N-1
National Semiconductor
$0.99
LM386N-3 LM386N-3
National Semiconductor
$1.15
MC34119P MC34119P
Major Brands
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.95
10+ $4.49

Request Larger Quantity Quote

Audio Line Driver 2 Channel PDIP-8

Specifications

  • Function: Line Driver
  • Applications: Pre-Amplifier, Professional Audio
  • Interface: Analog
  • Voltage - Supply: ±4.5V to 18V
  • Operating Temperature: -55°C to 125°C (TA)
  • Specifications: Differential Output
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Number of Channels: 2
  • Base Product Number: DRV134


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product
Jameco Register
;