Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DS1202Z-E Oscilloscopes

  • Digital Oscilloscopes 2 Channel 200 MHz USB Interface 7" Color TFT LCD
  • Jameco Part no.: 2339231
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DS1202Z-E
  • HTS code: 9030.20.1000
You May Also Like
SDS1202X-E SDS1202X-E
Siglent Technologies
$379.00
UPO1202 UPO1202
Uni-Trend Technology
$412.95
UPO1202CS UPO1202CS
Uni-Trend Technology
$360.00
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00

$379.00 ea

5 In Stock
More Available – 12 weeks

Digital Oscilloscopes 2 Channel 200 MHz USB Interface 7" Color TFT LCD

Features

  • Type: Bench, Digital
  • Bandwidth: 200 MHz
  • Channels: 2 Analog
  • Display Type: 7" TFT LCD, 800x480 intensity graded color display
  • Interface: USB Host & Device, LAN (LXI), AUX
  • Memory Size: 12 Mpts (2 ch), 24 Mpts (single channel)
  • Function: Record, Playback
  • Probe Type: Two PVP2350 350 MHz passive HighZ probes
  • Sampling Rate (Per Second): 1 GSa/s (single channel); 500 MSa/s (dual channel)
  • Input Impedance: 1 M - 15 pF
  • Up to 30,000 wfms/s waveform capture rate
  • Up to 60,000 frames hardware real-time waveform recording and playback functions
  • Voltage - Input (Max): CAT I 300V, CAT II 100V
  • Voltage - Supply: 100 to 240 VAC
  • Includes: Passive Probes, Power Cord, USB Cable
  • Warranty: 3 years


Report a problem
Suggest a product
Specification Value
Product TypeDigital Oscilloscope
Number of Channels2
Bandwidth200 MHz
Sampling Rate1 GS/s
Display7 in. LCD


Report a problem
Suggest a product
Jameco Register
;