This is a 2 Channel Digital Oscilloscope from Rigol. It has a 100 MHz bandwidth, a 2 GSa/sec sample rate, 14 Mpts memory standard as well as low noise front end, and includes 50 Ohm input, and includes USB storage and connectivity.
| Specification | Value |
|---|---|
| Product Type | Digital Oscilloscope |
| Number of Channels | 2 |
| Bandwidth | 100 MHz |
| Sampling Rate | 2 GS/s |