Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS240S-230 Surge Suppressors

  • 255 VAC DIN Rail Surge Protection Device 40kA
  • Jameco Part no.: 2337327
  • Manufacturer: Citel
  • Manufacturer p/n: DS240S-230
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
DS50PVS-1500/51 DS50PVS-1500/51
Citel
$249.00

$105.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
8+ $105.95
24+ $100.65
72+ $95.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

255 VAC DIN Rail Surge Protection Device 40kA

Specifications

  • Total Maximum discharge current: Imax Total: 80 kA
  • Protection mode(s): Common mode
  • Power SPD Type: UL1449 TYPE 4CA
  • Volts (V): 400/230 VAC
  • Phase (PH): 1S
  • Amps(A): n/a
  • Ambient Min (C): -35
  • Ambient Max (C): +60
  • Modes: L-N, L-G, N-G
  • MLV (V): 2710/-/1950/-
  • MCOV (V): 510/-/255/-
  • IN (kA): 20
  • SCCR (kA): n/a
  • IMAX (kA): 40
  • Technology: MOV
  • Network Configuration: 1PH, 2W+G, Single Phase (or 2PH, 2W+G, Two Phase)
  • Connection Method: Screw Terminal (8-12 AWG)
  • Mounting: DIN RAIL
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating ): NEMA 2 (IP20)
  • Fail-Safe Behavior: Disconnection via fuse-link
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • Dimensions: See diagram (mm)
  • Weight: 0.30 lbs


Report a problem
Suggest a product
Specification Value
Voltage Rating400 VAC, 230 VAC
Current RatingN/A
Surge Current Rating40 kA
Mounting TypeDIN Rail
Protection StyleCommon Mode
IP RatingIP20
TechnologyMOV
Agency ApprovalsUL, CSA, EAC
Width18 mm
Height90 mm
Depth67 mm


Report a problem
Suggest a product
Jameco Register
;