Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS240S-400/G Surge Suppressors

  • 240VAC 1-Phase+N DIN Rail Surge Protection Device MOV+GSG 420V MCOV 40kA IMAX
  • Jameco Part no.: 2340911
  • Manufacturer: Citel
  • Manufacturer p/n: DS240S-400/G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$115.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
8+ $115.95
24+ $110.15
72+ $104.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

240VAC 1-Phase+N DIN Rail Surge Protection Device MOV+GSG 420V MCOV 40kA IMAX

This surge protection device (SPD) designed for 240 VAC 1-phase AC Power circuits and uses MOV+GSG technology. It features 40kA surge current rating per module and is UL1449 Type 4CA. It has a visual fault indicator, remote contacts, and comes with a 10-year warranty.

Specifications

  • Protection Mode(s): Common Mode or Differential Mode
  • Power SPD Type: UL1449 TYPE 4CA
  • VOLTS: 240 V
  • AC voltage systems
  • Phase: 1S
  • Amps: n/a
  • Ambient Temperature: -35°C to +60°C
  • Modes: L-L, L-G, N-G
  • MLV: (V): n/a
  • MCOV: 420 V
  • IN: (kA): 20
  • SCCR: (kA): n/a
  • IMAX: (kA): 40
  • limp: 4 kA
  • Technology: MOV+GSG
  • Network Configuration: 2 pole, 2W+G, Single/Spilt Phase
  • Connection Method: Screw Terminal (8 to 12 AWG)
  • Mounting: DIN RAIL
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Disconnection via fuse-link
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA2, VZCA78
  • UL File Number: E326289
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;