Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS50VGPVS-1500G/51 Surge Suppressors

  • 1500V DC & PV DIN Rail Surge Protection Device MOV+GSG 1500V MCOV 50kA SCCR
  • Jameco Part no.: 2339479
  • Manufacturer: Citel
  • Manufacturer p/n: DS50VGPVS-1500G/51
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$238.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
3+ $238.95
12+ $226.95
36+ $215.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

1500V DC & PV DIN Rail Surge Protection Device MOV+GSG 1500V MCOV 50kA SCCR

This surge protection device (SPD) designed for 1500 Volt DC and PV Power circuits and uses MOV + GSG technology which is VG Technology for maximum performance. Zero leakage current and zero current working are some of the highlights. It features 40kA surge current rating per pole and is UL1449 Type 1CA listed. It has a visual fault indicator, remote contacts, and comes with a 10-year warranty.

Specifications

  • Protection Mode(s): Common Mode or Differential Mode
  • Power SPD Type: UL1449 Type 1CA
  • Volts: 1500 V
  • DC PV & DC voltage systems
  • Phase: N/A
  • Amps: n/a
  • Ambient Temperature: -40°C to +85°C
  • Modes: DC+-DC, DC+-G, DC--G
  • VPR (V): 5000 / 3000 / 3000
  • MCOV (V): 1500 / 1500 / 1500
  • IN: 10 kA
  • SCCR: 50 kA
  • IMAX: 40 kA/pole at 8/20µS
  • Technology: MOV+GSG
  • Network Configuration: 3 poles, 2W+G
  • Connection Method: Screw Terminal (8 to 12 AWG)
  • Mounting: DIN RAIL
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Disconnection via fuse-link
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • Certification: UL, EAC
  • UL Standard: UL 1449 4th Edition Recognized
  • UL File Number: E326289
Connection Diagram

Report a problem
Suggest a product
Specification Value
Voltage Rating1500 VDC
Current RatingN/A
Surge Current Rating40 kA
Mounting TypeDIN Rail
Protection StyleCommon Mode, Differential Mode, DC+-DC, DC+-G, DC-G
IP RatingIP20
TechnologyMOV + GSG
Agency ApprovalsUL1449 1CA
Input Voltage1500 VDC
ApplicationPV-1500V DC Network
Maximum Clamping Voltage5000 / 3000 / 3000
Failsafe ProtectionYes
Short Circuit Protection50 kA
Width54 mm
Height90 mm
Depth74 mm


Report a problem
Suggest a product
Jameco Register
;