Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS50VGPVS-500 Surge Suppressors

Citel Rohs logo
DS50VGPVS-500 Surge Protection Devices
  • 500V DC & PV DIN Rail Surge Protection Device MOV+GSG 600V MCOV 100kA SCCR
  • Jameco Part no.: 2340919
  • Manufacturer: Citel
  • Manufacturer p/n: DS50VGPVS-500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$238.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
3+ $238.95
12+ $226.95
36+ $215.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

500V DC & PV DIN Rail Surge Protection Device MOV+GSG 600V MCOV 100kA SCCR

This surge protection device (SPD) designed for 500 Volt DC and PV Power circuits and uses MOV + GSG technology which is VG Technology for maximum performance. Zero leakage current and zero current working are some of the highlights. It features 40kA surge current rating per pole and is UL1449 Type 1CA listed. It has a visual fault indicator, remote contacts, and comes with a 10-year warranty.

Specifications

  • Protection Mode(s): Common Mode or Differential Mode
  • Power SPD Type: UL1449 Type 1CA
  • Volts: 500 V
  • DC PV & DC voltage systems
  • Phase: N/A
  • Amps: n/a
  • Ambient Temperature: -35°C to +85°C
  • Modes: DC+-G or DC--G
  • VPR (V): 2500 / 1500 / 1500
  • MCOV (V): 600 / 600 / 600
  • IN: 20 kA
  • SCCR: 100 kA
  • IMAX: 40 kA/pole at 8/20µS
  • Technology: MOV+GSG
  • Network Configuration: 3 poles, 2W+G
  • Connection Method: Screw Terminal (8 to 12 AWG)
  • Mounting: DIN RAIL
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Disconnection via fuse-link
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • Certification: UL, EAC
  • UL Standard: UL 1449 4th Edition Recognized
  • UL File Number: E326289


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;