Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS72US-120S Surge Suppressors

  • 120VAC 1-Phase 2W+G DIN Rail Surge Protection Device Multi-MOV 150V MCOV 75kA IMAX
  • Jameco Part no.: 2339343
  • Manufacturer: Citel
  • Manufacturer p/n: DS72US-120S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$179.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
4+ $179.95
12+ $170.95
36+ $162.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

120VAC 1-Phase 2W+G DIN Rail Surge Protection Device Multi-MOV 150V MCOV 75kA IMAX

This surge protection device (SPD) designed for 120 VAC single phase AC Power circuits and uses Multi-MOV technology. It features 75kA surge current rating per module and is UL1449 Type 1 listed. It has a visual fault indicator, remote contacts, and comes with a 10-year warranty.

Specifications

  • Power SPD Type: UL1449 Type 1 Listed
  • VOLTS: 120 V
  • AC voltage systems
  • Phase: 1
  • Amps: n/a
  • Ambient Temperature: -40°C to +85°C
  • Modes: L-N, L-G, N-G
  • VPR: (V): 800 / 1200 / 700
  • MCOV: (V): 210 / 360 / 150
  • IN: (kA): 20
  • SCCR: (kA): 200
  • IMAX: (kA): 75
  • Relative Humidity: 95%
  • Technology: Multi-MOV
  • Network Configuration: 2 pole, 2W+G, Single/Spilt Phase
  • Connection Method: Screw Terminal (4 to 14 AWG)
  • Mounting: DIN RAIL
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Yes, no upstream over current protection required
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA, VZCA7
  • UL File Number: E326289
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993


Report a problem
Suggest a product
Specification Value
Voltage Rating150 VAC
Current RatingN/A
Surge Current Rating75 kA
Mounting TypeDIN Rail
Protection StyleL-N, L-G, N-G
IP RatingIP20
TechnologyMulti-MOV
Agency ApprovalsUL1449 Type 1
Input Voltage120 VAC
Application120VAC 1-Phase 2W+G
Maximum Clamping Voltage800 / 1200 / 700
Failsafe ProtectionYes
Short Circuit Protection200 kA
Width36 mm
Height90 mm
Depth67 mm


Report a problem
Suggest a product
Jameco Register
;