Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS74US-120Y/G Surge Suppressors

  • 208/120 VAC 3-Phase 4W+G Wye DIN Rail Surge Protection Device Multi-MOV+GSG 150V MCOV 75kA IMAX
  • Jameco Part no.: 2339367
  • Manufacturer: Citel
  • Manufacturer p/n: DS74US-120Y/G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS74US-480D DS74US-480D
Citel
$360.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95

$366.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
2+ $366.95
10+ $348.55
26+ $330.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

208/120 VAC 3-Phase 4W+G Wye DIN Rail Surge Protection Device Multi-MOV+GSG 150V MCOV 75kA IMAX

This surge protection device (SPD) designed for 120 or 208 VAC three-phase AC Power circuits and uses Multi-MOV + GSG technology. It features 75kA surge current rating per module and is UL1449 Type 1 listed. It has a visual fault indicator, remote contacts, and comes with a 10-year warranty.

Specifications

  • Power SPD Type: UL1449 Type 1 Listed
  • Volts: 208/120 V
  • AC voltage systems
  • Phase: 3Y
  • Amps: n/a
  • Ambient Temperature: -40°C to +85°C
  • Modes: L-L, L-N, L-G, N-G
  • VPR: (V): 1000 / 700 / 1500 / 1200
  • MCOV: (V): 300 / 150 / 255 / 255
  • IN: (kA): 20
  • SCCR: (kA): 200
  • IMAX: (kA): 75
  • Relative Humidity: 95%
  • Technology: Multi-MOV + GSG
  • Network Configuration: 3PH, 4W+G, Wye
  • Connection Method: Screw Terminal (8 to 12 AWG)
  • Mounting: DIN RAIL
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Disconnection via fuse-link
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • UL Standard: UL 1449 5th Edition
  • UL Category: VZCA, VZCA7
  • UL File Number: E326289
  • Standards: NOM-003-SCFI-2014, NOM-001-SCFI-1993


Report a problem
Suggest a product
Specification Value
Voltage Rating150 VAC
Current RatingN/A
Surge Current Rating75 kA
Mounting TypeDIN Rail
Protection StyleL-L, L-N, L-G, N-G
IP RatingIP20
TechnologyMulti-MOV + GSG
Agency ApprovalsUL1449 Type 1
Input Voltage120 VAC, 208 VAC
Application120/208VAC 3-Phase 4W+G Wye
Maximum Clamping Voltage1000 / 700 / 1500 / 1200
Failsafe ProtectionYes
Short Circuit Protection200 kA
Width72 mm
Height90 mm
Depth60.80 mm


Report a problem
Suggest a product
Jameco Register
;