Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Citel DS74US-480D Surge Suppressors

  • 480 VAC DIN Rail Surge Protection Device 75kA Surge
  • Jameco Part no.: 2337351
  • Manufacturer: Citel
  • Manufacturer p/n: DS74US-480D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.30.8000
You May Also Like
ICL-28R ICL-28R
MEAN WELL
$42.80
DS240S-230 DS240S-230
Citel
$105.95
DS43S-480 DS43S-480
Citel
$222.95
DS220S-24DC DS220S-24DC
Citel
$97.95
DS240S-350DC DS240S-350DC
Citel
$105.95
DS50PVS-1500/51 DS50PVS-1500/51
Citel
$249.00

$360.95 ea

4 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
2+ $360.95
10+ $342.85
26+ $325.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

480 VAC DIN Rail Surge Protection Device 75kA Surge

Specifications

  • Protection mode(s): Common mode
  • Power SPD Type: UL1449 TYPE 1 Listed
  • Volts (V): 480 VAC
  • Phase (PH): 3D
  • Amps (A): n/a
  • Ambient Min (C): -40
  • Ambient Max (C): +85
  • Modes: L-L, L-G
  • MLV (V): 1500/-/1500/-
  • MCOV (V): 550/-/550/-
  • IN (kA): 20
  • SCCR (kA): 200
  • IMAX (kA): 75
  • Technology: Multi-MOV
  • Network Configuration: 3PH, 3W+G, Delta
  • Connection Method: Screw Terminal (4-14 AWG)
  • Mounting: DIN Rail
  • Material: Thermoplastic UL94-V0
  • NEMA Rating (IP Rating): NEMA 2 (IP20)
  • Fail-Safe Behavior: Yes, no upstream over current protection required
  • Real-Time Diagnostics: Visual indicator and remote contacts
  • Dimensions: See diagram (mm)
  • Weight: 0.90 lbs.


Report a problem
Suggest a product
Specification Value
Voltage Rating480 VAC
Current RatingN/A
Surge Current Rating75 kA
Mounting TypeDIN Rail
Protection StyleL-L, L-G
IP RatingIP20
TechnologyMulti-MOV
Agency ApprovalsUL1449 Type 1
Input Voltage480 VAC
Application480VAC 3-Phase 3W+G Delta
Maximum Clamping Voltage1500 / - / 1500 / -
Failsafe ProtectionYes
Short Circuit Protection200 kA
Width72 mm
Height90 mm
Depth60.80 mm


Report a problem
Suggest a product
Jameco Register
;