Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DSA832E Signal Generators and Analyzers

  • 3.2GHz Spectrum Analyzer for Visualization
  • Jameco Part no.: 2349983
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DSA832E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$1,979.00 ea

4 Weeks Lead Time


# of units Price
1+ $1,979.00
5+ $1,927.00

Request Larger Quantity Quote

3.2GHz Spectrum Analyzer for Visualization (DSA832E)

Features

  • Frequency Range from 9 kHz to 3.2 GHz
  • DANL: -158 dBm
  • Phase Noise: -90 dBc/Hz
  • Level Measurement Uncertainty < 1.0 dB
  • 10 Hz Minimum Resolution Bandwidth

Overview

This Spectrum Analyzer is made for beginners and is compact, lightweight, and affordable. It can be extensively employed in several different industries, including education, business research and development, and industrial manufacturing, because they are equipped with an easy-to-use numeric keyboard, high-resolution color LCD display, and various remote connection ports.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Frequency Range9 kHz to 3.2 GHz
StyleBenchtop
Communication ProtocolUSB host, USB device, LAN
Width14.24 in.
Height7 in.
Depth5 in.


Report a problem
Suggest a product
Jameco Register
;