Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DSA875-TG Signal Generators and Analyzers

  • 7.5 GHz Spectrum Analyzer 161 dBm Noise Floor with Tracking Generator
  • Jameco Part no.: 2350023
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DSA875-TG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$5,939.00 ea

7 ship on Oct. 13


# of units Price
1+ $5,939.00
5+ $5,782.00

Request Larger Quantity Quote

7.5 GHz Spectrum Analyzer 161 dBm Noise Floor with Tracking Generator (DSA875-TG)

Features

  • Frequency: 7.5 GHz
  • DANL: -161 dBm
  • Phase Noise: -98 dBc/Hz
  • Total Amplitude Uncertainty from <1.5 dB to <0.8 dB nominal
  • RBW: 10 Hz
  • Tracking Generator

Overview

This Spectrum Analyzer is perfect for benchtop or field applications in RF and wireless testing and production since it has a widescreen display, a small design, and an easy-to-use interface. The digital IF filter, which enables the spectrum analyzer to operate with smaller bandwidth settings and lower reported noise levels, allows for the measurement of tiny signals.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Frequency Range9 kHz to 7.5 GHz
Additional FeatureTracking Generator
StyleBenchtop
Communication ProtocolUSB host, USB device, LAN
Width14.2 in.
Height7 in.
Depth5 in.


Report a problem
Suggest a product
Jameco Register
;