Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DSG3136B-IQ Signal Generators and Analyzers

  • 13.6GHz RF Signal Generator with IQ Range 50MHz-6.5GHz
  • Jameco Part no.: 2349999
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DSG3136B-IQ
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$17,459.00 ea

2 ship on Sep. 22


# of units Price
1+ $17,459.00
5+ $16,585.00

Request Larger Quantity Quote

13.6GHz RF Signal Generator with IQ Range 50MHz-6.5GHz (DSG3136B-IQ)

Features

  • Max Frequency: 13.6 GHz
  • Phase Noise: < -116 dBc/Hz
  • Amplitude Accuracy (typical): < 0.5 dB
  • IQ frequency range: 50 MHz to 6.5 GHz
  • 4.3-inch TFT LCD

Overview

This RF generator offers complete modulation solutions, and each modulation is compatible with both internal and external modulation sources. It also includes I/Q modulation and I/Q baseband output up to 6.5 GHz.

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Frequency Range9 kHz to 13.6 GHz
Additional FeatureStandard AM/FM/#M Analog
StyleBenchtop
Communication ProtocolUSB host, USB device, LAN
Width14.33 in.
Height4.41 in.
Depth16.54 in.


Report a problem
Suggest a product
Jameco Register
;