Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rigol Technologies DSG3136B-OCXO Signal Generators and Analyzers

  • 13.6 GHz RF Signal Source Equipped with OCXO Frequency Timebase
  • Jameco Part no.: 2385999
  • Manufacturer: Rigol Technologies
  • Manufacturer p/n: DSG3136B-OCXO
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$13,249.00 ea

3 ship on Sep. 25


# of units Price
1+ $13,249.00
5+ $12,585.00

Request Larger Quantity Quote

13.6 GHz RF Signal Source Equipped with OCXO Frequency Timebase

Features

  • Highest frequency: 6.5 GHz/13.6 GHz
  • Amplitude accuracy: <0.5 dB (typical)
  • Output amplitude range: -130 dBm to +27 dBm (setting range)
  • High signal purity, phase noise: <-116 dBc/Hz@20 kHz (typical)
  • Standard 1 ppm internal clock; optional 5 ppb high stable clock
  • Standard AM/FM/∅M analog modulation
  • Support pulse modulation; on/off ratio up to 70 dB; user-defined pulse train generator
  • I/Q modulation and I/Q baseband output
  • All modulations support internal and external modulation modes
  • Standard 2U height design to save rack space; rack mount kit is available
  • Support USB/LAN/GPIB remote control; SCPI command set
  • Wear-free electronic attenuator design

Overview

The DSG3000B Series offers continuous wave high power carriers up to 13.6 GHz, standard AM/FM/&M analog modulation up to 3.6 GHz, and I/Q modulation and I/Q baseband output up to 6.5 GHz on the models ending in "IQ". The DSG3065B has a maximum frequency of 6.5 GHz and the DSG3136B outputs all the way to 13.6 GHz. Featuring a high signal purity with phase noise measuring <-116dBc/Hz@20kHz (typical) and a wide output range of -130dBm to +25dBm, the DSG3000B RF signal generator has optional pulse modulation and pulse train generation with the DSG3000B-PUG option. The DSG3000 series also has an amplitude accuracy of <0.5dB (typical).



Report a problem
Suggest a product
Specification Value
Product TypeSignal Generator
Frequency Range9 kHz to 13.6 GHz
Additional FeatureI/Q Modulation
StyleBenchtop
Communication ProtocolUSB host, USB device, LAN
Width20 in.
Height12 in.
Depth22 in.


Report a problem
Suggest a product
Jameco Register
;