The DSG5000 Series RF Source combines up to 8 channels in a single system. All channels can be controlled from touch screen interface. Channels generate up to 20 GHz signals with amplitude, frequency, phase, and pulse modulation capabilities. The DSG5000 has excellent long term channel to channel phase stability at +/- 1%. Combine multiple channels of accurate, phase stable RF carriers for demanding research applications with the new DSG5000.
| Specification | Value |
|---|---|
| Product Type | Signal Generator |
| Frequency Range | 9 GHz to 20 GHz |
| Additional Feature | AM,FM,PM |
| Style | Benchtop |
| Communication Protocol | USB 3.0 host |
| Width | 25 in. |
| Height | 12 in. |
| Depth | 28 in. |