This is a RF Signal Source with a bandwidth from 9 kHz to 3 GHz from Rigol.
| Specification | Value |
|---|---|
| Product Type | Signal Generator |
| Frequency Range | 9 kHz to 3 GHz |
| Additional Feature | DSG830 Series, RF Signal Source |
| Style | Benchtop |
| Communication Protocol | USB host, USB Device, LAN |
| Width | 14 in. |
| Height | 10 in. |
| Depth | 18 in. |