Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi DTA71CM24 Industrial Automation Monitoring Relays

  • Thermistor Monitoring Relay Temperature 1 SPDT Relay Output IP20 DIN-Rail Mounting Measuring Range Over-Temperature >3600 Ohm Temperature-Reset <1580 Ohm Power Supply 18 to 265Vac/dc 81x35.5x67.2mm housing
  • Jameco Part no.: 2737831
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: DTA71CM24
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$115.75 ea

14 Weeks Lead Time


# of units Price
5+ $115.75
25+ $109.35
125+ $103.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Thermistor Monitoring Relay Temperature 1 SPDT Relay Output IP20 DIN-rail mounting Measuring Range Over-Temperature >3600 Ohm Temperature-Reset <1580 Ohm Power Supply 18 to 265Vac/dc 81x35.5x67.2mm housing

Features

  • Product Type: Thermistor Monitoring Relay
  • Manufacturer Series: 630
  • UNSPSC Code: 39121535
  • Harmonized Code: 8536.41.0060
  • ECCN: EAR99

Overview

Thermistor Monitoring Relay, Temperature, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range Over-Temperature >3600 Ohm Temperature-Reset <1580 Ohm, Power Supply 18 to 265Vac/dc, 81x35.5x67.2mm housing.



Report a problem
Suggest a product
Specification Value
Product TypeThermistor Monitoring Relay
Manufacturer Series630


Report a problem
Suggest a product
Jameco Register
;