Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTS3031A115N3LG Rack Thermal Management

  • Ac Unit 900-1300 Btu/H 115 V NEMA 3R Light Gray
  • Jameco Part no.: 2600695
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTS3031A115N3LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$3,003.95 ea

44 ship on Sep. 21


# of units Price
1+ $3,003.95
5+ $2,932.95

Request Larger Quantity Quote

Ac Unit 900-1300 Btu/H 115 V NEMA 3R Light Gray

Features

  • Material: Mild Steel
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

AC Unit 900-1300 BTU/H 115 V - NEMA 3R - Lt. Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAIR CONDIT 900-1300BTU 115LG
ComplianceCompliance Docs
Manufacturer SeriesDTS3031


Report a problem
Suggest a product
Jameco Register
;