Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTS3141A460LG Rack Thermal Management

  • Indoor Air Conditioner 460V Light Gray
  • Jameco Part no.: 2600815
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTS3141A460LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$3,300.95 ea

2 ship on Sep. 23


# of units Price
1+ $3,300.95
5+ $3,222.95

Request Larger Quantity Quote

Indoor Air Conditioner 460V Light Gray

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air Conditioner 460V LG.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAIR CONDIT 460V LG
ComplianceCompliance Docs
Manufacturer SeriesDTS3X41


Report a problem
Suggest a product
Jameco Register
;