Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTS3181A230N4SS Rack Thermal Management

  • Ac Unit 4,000 Btu/H 230 V NEMA 4x 304 SS
  • Jameco Part no.: 2600943
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTS3181A230N4SS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$4,940.95 ea

8 Weeks Lead Time


# of units Price
1+ $4,940.95
5+ $4,823.95

Request Larger Quantity Quote

Ac Unit 4,000 Btu/H 230 V NEMA 4x 304 SS

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

AC Unit 4,000 BTU/H 230 V - NEMA 4x - 304 SS.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeSS 4X AIR COND 4000BTU 230V
ComplianceCompliance Docs
Manufacturer SeriesDTS3X81


Report a problem
Suggest a product
Jameco Register
;