Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTS3245A460LG Rack Thermal Management

  • Indoor Air Conditioner 9-12,000 BTU 460V Light Gray
  • Jameco Part no.: 2601039
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTS3245A460LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$5,125.95 ea

8 Weeks Lead Time


# of units Price
1+ $5,125.95
5+ $5,003.95

Request Larger Quantity Quote

Indoor Air Conditioner 9-12,000 BTU 460V Light Gray

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air Conditioner 9-12,000 BTU 460V.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAC UNIT 9-12,000BTU/H 460V
ComplianceCompliance Docs
Manufacturer SeriesDTS3X45


Report a problem
Suggest a product
Jameco Register
;