Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTS3481C460N4SS Rack Thermal Management

  • Air Conditioner 12-20000 Btu 460V 4x SS
  • Jameco Part no.: 2601183
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTS3481C460N4SS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$8,693.95 ea

8 Weeks Lead Time


# of units Price
1+ $8,693.95
5+ $8,487.95

Request Larger Quantity Quote

Air Conditioner 12-20000 Btu 460V 4x SS

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air Conditioner 12-20000 BTU 460V 4X SS.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAC UNIT 12-20000 460V N4X SS
Width57.2 in.
Height15.8 in.
Depth16.1 in.
ComplianceCompliance Docs
Manufacturer SeriesDTS34-36N4C


Report a problem
Suggest a product
Jameco Register
;