Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTS3661C230N3LG Rack Thermal Management

  • Ac Unit 12-25000 Btu/H 230 V NEMA 3R Lg
  • Jameco Part no.: 2601207
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTS3661C230N3LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$8,732.95 ea

8 Weeks Lead Time


# of units Price
1+ $8,732.95
5+ $8,526.95

Request Larger Quantity Quote

Ac Unit 12-25000 Btu/H 230 V NEMA 3R Lg

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

AC Unit 12-25000 BTU/H 230 V - NEMA 3R - LG.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAC UNIT 12-25000BTU-230V
Width57.2 in.
Height15.8 in.
Depth16.1 in.
ComplianceCompliance Docs
Manufacturer SeriesDTS34-36N4C


Report a problem
Suggest a product
Jameco Register
;