Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing DTT6301B115LG Rack Thermal Management

  • Air Condit 5300Btu 115V Lg
  • Jameco Part no.: 2601279
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: DTT6301B115LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$4,134.95 ea

8 Weeks Lead Time


# of units Price
1+ $4,134.95
5+ $4,036.95

Request Larger Quantity Quote

Air Condit 5300Btu 115V Lg

Features

  • Material: N/A
  • Standards: cruus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Ac Unit 5100 Btu/H 115 V- Nema 12 - Lt. Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAIR CONDIT 5300BTU 115V LG
Width17.13 in.
Height23.43 in.
Depth19.49 in.
ComplianceCompliance Docs
Manufacturer SeriesDTT63-64


Report a problem
Suggest a product
Jameco Register
;