| # of units | Price |
|---|---|
| 10+ | $93.25 |
| 50+ | $87.95 |
| 250+ | $83.15 |
Inductive Proximity Sensor, 30x16.4x30mm, 6mm Slot Fork-Shaped, Namur, 7-9VDC, 2m PVC Cable, IP67
| Specification | Value |
|---|---|
| Product Type | Inductive Sensors |
| Output Type | N/A |
| Sensing Distance | 6 mm |
| Shielding | Unshielded |
| Termination Style | Cable Leads |