Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman DVM020 Multimeters

  • Digital Multimeter 2000 Count 8 Function TrueRMS with Temperature and Test Leads
  • Jameco Part no.: 2398039
  • Manufacturer: Velleman
  • Manufacturer p/n: DVM020
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.31.0000
You May Also Like
DVM030 DVM030
Velleman
$55.00
DVM040 DVM040
Velleman
$39.00
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
$515.00
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
$445.00
MN35 MN35
Extech Instruments
$25.95
EX330 EX330
Extech Instruments
$69.95
FLUKE-115 FLUKE-115
Fluke
$318.95
FLUKE-117 FLUKE-117
Fluke
$347.95

$37.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $37.95
5+ $34.95
25+ $31.95

Request Larger Quantity Quote

Digital Multimeter 2000 Count 8 Function TrueRMS with Temperature and Test Leads

Features

  • Built-in data hold function: This function allows you to easily hold and read measured values even after disconnecting the measurement leads. This ensures accurate and reliable measurements.
  • High accuracy with 2000 counts: This multimeter offers high accuracy in measuring various electrical values such as voltage (volts) and resistance (ohms).
  • Non-contact voltage detection: The NCV function allows you to detect the presence of voltage at a safe distance, without making direct contact with the cables.
  • Temperature measurement: With the included temperature probes, you can easily perform accurate temperature tests with a measurement range from -20°C to 1000°C. A handy feature that not all multimeters have.
  • Automatic polarity indication: Thanks to the automatic polarity indication, you don't have to worry about connecting the test leads incorrectly. This saves time and minimizes errors when making measurements.
  • Backlight: A large backlit display ensures good readability even in poor lighting conditions.

Overview

This digital multimeter is the perfect tool for DIYers and hobbyists. Thanks to its compact and robust design, you can take it anywhere. It's suitable for measuring voltage, current and resistance using the supplied test leads (100 cm). The meter has a True RMS function, which ensures accurate voltage and current measurements. With the included temperature probes, you can easily perform accurate temperature tests with a measurement range of -20°C to 1000°C. The meter has a 2000 count backlit display, making measurements easy to read. With a safety rating of CAT III - 600 V and a current measurement of 200 mA and 10 A at 600 V, you can be sure of safe use.

Technical Specifications

Physical properties
  • Cable length: 1 m
  • Display height: 31 mm
  • Display width: 52.5 mm
  • Display type: LCD
  • Backlight: Yes
  • Maximum digits display: 2000
Electrical data
  • Continuity test: Yes
  • AC current: basic accuracy: ±(1.8%+5)
  • AC voltage: basic accuracy: ±(1.0%+10)
  • Audible continuity measurement: Yes
  • Automatic polarity indication: Yes
  • DC current: basic accuracy: ±(1.0%+5)
  • DC voltage: basic accuracy: ±(1.0%+3)
  • Diode test: Yes
  • Transistor test: NO
  • True rms: Yes
  • AC current measurements: 10 A, 2 mA, 20 mA, 200 micro;A, 200 mA
  • AC voltage measurements: 2 V, 20 mV, 20 V, 200 mV, 200 V, 600 V
  • Battery test measurements: 1.5 V, 3 V, 9 V
  • DC current measurements: 10 A, 2 mA, 20 mA, 200 µA, 200 mA
  • DC voltage measurements: 2 V, 20 V, 200 mV, 200 V, 600 V
  • Resistance measurements: 2 kohm, 20 kohm, 20 megohm, 200 kohm, 200 megohm, 200 ohm
  • Resistance specifications: basic accuracy: ±(1.0%+5)
Technical data
  • Safety rating: Cat III / 600 V
  • Automatic power-off function: Yes
  • Data-hold function: Yes
  • Relative value measurement: Yes
  • Remote voltage test: Yes
Environmental data
  • IP rating: IPx0
  • Usage location: Indoor only
Operational properties
  • Measuring temperature range °C: -20-1000 °C
  • Measuring temperature range °F: -4-1832 °F
  • Range setting: Manual
Power supply
  • Batteries: Yes
  • Number of batteries: 2
  • Low battery indicator: Yes
  • Battery IEC size: AAA (LR03, R03, FR03, HR03, KR03, ZR03, 24A, 24D, 24LF, UM4, Micro, MN2400, MX2400, MV2400)
Included
  • with LED light: Yes
  • Set contents:
    • silicone sleeve
    • pouch
    • TLM80: Test lead set - CAT III 1000 V / CAT IV 600V - length 100 cm
    • TP80: Temperature probe - length 70cm


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count2000
FunctionVoltage, Current, Resistance, Continuity, Diode, Temperature, Battery Test
AutorangeNo
Frequency RangeN/A
Capacitance RangeN/A
True RMSYes
Measurement Temperature Range (Deg F)-4 to 1832
Measurement Temperature Range (Deg C)-20 to 1000
PC InterfaceNo
Voltage Range (VDC)2 to 600
Voltage Range (VAC)200m to 600
DC Current Range (A)200u to 200m, 10
AC Current Range (A)200u to 200m, 10
Resistance Range (Ohms)200 to 200M
StyleHandheld
Product TypeDigital Multimeter


Report a problem
Suggest a product
Jameco Register
;