Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman DVM853 Multimeters

  • 1999 Count Digital Multimeter with Data Hold Backlight and Buzzer Functions
  • Jameco Part no.: 2335767
  • Manufacturer: Velleman
  • Manufacturer p/n: DVM853
  • HTS code: 9030.31.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
$515.00
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
$445.00
MN35 MN35
Extech Instruments
$25.95
EX330 EX330
Extech Instruments
$69.95
FLUKE-115 FLUKE-115
Fluke
$318.95
FLUKE-117 FLUKE-117
Fluke
$347.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1999 Count Digital Multimeter with Data Hold Backlight and Buzzer Functions

Features

  • CAT II 500 V / CAT III 300 V
  • manual range function
  • automatic polarity indication
  • automatic zero adjustment
  • voltage measurements: 500 VAC and 500 VDC max.
  • current measurements: DC 10 A max.
  • resistance measurements: 2 MOhm max.
  • with separate test leads (incl.): TLM73: PVC TEST LEAD SET - CAT III 600 V - 12 A - 18 AWG - LENGTH 70 cm
  • pollution degree 2

Specifications

  • DC voltage: 0-200 mV / 2 V / 20 V / 200 V / 500 V
    • basic accuracy: ± (1.0% rdg + 2 digits), ± (1.2% rdg + 2 digits) for 500 V range
    • input impedance: 1 MOhm
    • overload protection: 500 V DC or AC rms
  • AC voltage: 0-200 V / 500 V
    • basic accuracy: ± (1.5% rdg + 3 digits)
    • input impedance: 450 kOhm
    • frequency range: 40-500 Hz
    • overload protection: 500 VDC or AC rms
  • DC current: 0-200 µA / 2 mA / 20 mA / 200 mA /10 A
    • basic accuracy: ± (1.5% rdg + 2 digits), ± (2.0% rdg + 2 digits) for 200 mA range; ± (2.0% rdg + 3 digits) for 10 A range
    • overload protection: 0.5 A / 500 V fuse for µA and mA range; 10 A / 500 V for 10 A range
  • Resistance: 0-200 Ohm / 2 kOhm / 20 kOhm / 200 kOhm / 2 MOhm
    • basic accuracy: ± ( 1.0% rdg +5 digits); ± (1.0% rdg + 3 digits) for 2 kOhm to 200 kOhm range, ± (1.5% rdg + 3 digits) for 2 MOhm range
    • overload protection: 0.5 A / 500 V fuse
  • Audible continuity measurement: built-in buzzer sounds if resistance is less than 50 Ohm
    • test voltage: approx. 1.8 V
  • Diode measurement: test forward voltage of diode
    • forward DC current: approx. 10 µA
    • reversed DC voltage : approx. 1.8 V
  • overrange: yes
  • continuity buzzer: yes
  • diode test: yes
  • low-battery indication: yes
  • maximum display: 3 1/2
  • LCD display:
    • size: 54 x 27 mm
    • digits: max. 1999
  • data hold: yes
  • backlight: yes
  • auto power-off: no
  • dimensions: 138 x 67 x 30 mm
  • weight (with battery): 120 g
  • power supply: 2 x AAA LR03 (incl.)
  • operating environment:
    • temperature: 0 °C to 40 °C (32 °F to 104 °F)
    • humidity: < 80% RH
  • storage environment:
    • temperature: -20 °C to 60 °C (-4 °F to 140 °F)
    • humidity: < 90% RH
  • fuse:
    • F0.5 A / 500 V 5 x 20 mm
    • F10 A / 500 V 5 x 20 mm
  • test lead probe : CAT III 600 V, 10 A, L = 70 cm
  • IP rating: IPX0


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count1999
FunctionVoltage, Current, Resistance, Temperature, Continuity, Diode
True RMSNo
Measurement Temperature Range (Deg F)N/A
Measurement Temperature Range (Deg C)N/A
PC InterfaceNo
Voltage Range (VDC)200m to 500
Voltage Range (VAC)200 to 500
DC Current Range (A)200u to 10
AC Current Range (A)N/A
Resistance Range (Ohms)200 to 2M
StyleHandheld
Product TypeDigital Multimeter


Report a problem
Suggest a product
Jameco Register
;