Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman DVM898 Multimeters

  • Digital Multimeter 6000 Count CAT III 600V CAT IV 300V 15A True RMS
  • Jameco Part no.: 2337903
  • Manufacturer: Velleman
  • Manufacturer p/n: DVM898
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.31.0000
You May Also Like
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
$515.00
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
$445.00
MN35 MN35
Extech Instruments
$25.95
EX330 EX330
Extech Instruments
$69.95
FLUKE-115 FLUKE-115
Fluke
$318.95
FLUKE-117 FLUKE-117
Fluke
$347.95

$69.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $69.95
5+ $65.95
25+ $61.95

Request Larger Quantity Quote

Digital Multimeter 6000 Count CAT III 600V CAT IV 300V 15A True RMS

Features

  • CAT III 600V / CAT IV 300V
  • AC TRUE RMS
  • Auto and manual range function
  • Automatic polarity indication
  • Automatic zero adjustment
  • Voltage measurements: 600 VAC and 600 VDC max.
  • Current measurements: DC 15 A max. and AC 15 A max.
  • Resistance measurements: 60 MOhm max.
  • Capacitance measurements: 99.99 mF max.
  • Frequency measurements: 9.999 MHz max.
  • Temperature measurements: -20°C to 1000°C (-4°F to 1832 °F)
  • With separate test leads (incl.): TLM72: PVC TEST LEAD SET - CAT III 1000 V / CAT IV 600 V - 15 A - 18 AWG - LENGTH 75 cm
  • pollution degree 2
  • Important safety information (.pdf)

Specifications

  • DC voltage: 0-60 mV / 600 mV / 6 V / 60 V / 600 V
    • Basic accuracy: ± (0.8% rdg + 2 digits), ± (0.5% rdg + 2 digits) for 600mV to 600 V range, ± (0.8% rdg + 2 digits) for 600V
    • Input impedance: > 10 MOhm
    • Overload protection: 600 V DC or AC rms
  • AC voltage: 0-60 mV / 600 mV / 6 V / 60 V / 600V
    • Basic accuracy: ± (1.2% rdg + 3 digits) for 0 to 600 mV range, ± (0.8% rdg + 3 digits) for 6V to 600 V range, ± (1.2% rdg + 3 digits) for 600V
    • Input impedance: > 10 MOhm
    • Frequency range: 40 Hz - 1 kHz
    • Overload protection: 600V DC or AC rms
    • AC true RMS
  • DC current: 0-600 µA / 6000 µA / 60 mA / 600 mA / 6 A / 15 A
    • Basic accuracy: ± (1.2% rdg + 2 digits) for 0 to 600 mA range, ± (2.0% rdg + 3 digits) for 6 A to 15 A range
    • Overload protection: 0.8 A / 600 V fuse in µA and mA range; 15 A / 1000 V fuse in 15 A range
  • AC current: 0-600 µA / 6000 µA / 60 mA / 600 mA / 6 A / 15 A
    • Basic accuracy: ± (1.5% rdg + 3 digits) for 0 to 600 mA range, ± (2.5% rdg + 5 digits) for 6 A to 15 A range
    • Frequency range: 40 Hz - 1 kHz
    • Overload protection: 0.8 A / 600 V fuse in µA and mA range; 15 A / 1000 V fuse in 15 A range
  • Resistance: 0-600 Ohm / 6 kOhm / 60 kOhm / 600 kOhm / 6 MOhm / 60 MOhm
    • Basic accuracy: ± (1.0% rdg +3 digits); ± (1.0% rdg + 2 digits) for 6 kOhm to 6 MOhm range, ± (1.5% rdg + 3 digits) for 60 MOhm range
    • Overload protection: 600 V DC or AC rms
    • Open circuit voltage: approx. 0.5 V
  • Capacitance: 0-9.999 nF / 99.99 nF / 999.9 nF / 9.999 µF / 99.99 µF / 999.9 µF / 9.999 mF / 99.99 mF
    • Basic accuracy: ± (3.0% rdg + 10 digits); ± (2.5% rdg + 5 digits) for 99.99 nF to 9.999 µF range; ± (5.0% rdg + 10 digits) for 99.99 µF; ± (10.0% rdg + 20 digits) for 999.9 µF to 99.99 mF range
    • Overload protection: 600 V DC or AC rms
  • Frequency: 0-9.999 Hz / 99.99 Hz / 999.9 Hz / 9.999 kHz / 99.99 kHz / 999.9 kHz / 9.999 MHz
    • Basic accuracy: ± (0.1% rdg + 5 digits)
    • Sensitivity: sine wave 0.6 V rms (9.999 MHz = 1.5 V rms)
    • Overload protection: 600 V DC or AC rms
  • Temperature
    • °C: -20 °C to 1000 °C, basic accuracy: ± (3 °C + 1 digit) for -20 0C to 150 °C range; ± (3% rdg + 2 digits) for 151 °C to 1000 °C range
    • °F : -4 °F to 1832 °F, basic accuracy: ± (5 °F + 2 digits) for -4 °F to 302 °F range; ± (3% rdg + 3 digits) for 303 °F to 1832 °F range
  • Duty cycle: 0.1% - 99.9%
    • Basic accuracy: ± (2.0% rdg + 2 digits)
    • Sensitivity: sine wave 0.6 V rms
    • Overload protection: 600 V DC or AC rms
  • Audible continuity measurement: built-in buzzer sounds if resistance is less than 50 Ohm
    • Test voltage: approx. 1.0 V
  • Diode measurement: test forward voltage of diode
    • Test voltage: approx. 3.2 V
  • Overrange: yes
  • Continuity buzzer: yes
  • Diode test: yes
  • Low-battery indication: yes
  • LCD display: size: 60 x 28 mm, digits: max. 6000
  • Ranging mode: auto and manual
  • Data hold: yes
  • Backlight: yes
  • Auto power-off: yes
  • Dimensions: 177 x 92 x 40 mm
  • Weight (with battery): 320 g
  • Power supply: 1 x 9 V 6F22C battery (incl.)
  • Operating environment:
    • Temperature: 0 °C to 40 °C (32 °F to 104 °F)
    • Humidity: < 80% RH
  • Storage environment:
    • Temperature: -20 °C to 60 °C (-4 °F to 140 °F)
    • Humidity: < 90% RH
  • Fuse:
    • F0.5 A / 600 V 5 x 20 mm
    • F15A / 1000 V 5 x 20 mm
  • Test lead probe: CAT III 1000 V / CAT IV 600 V, 15 A, L = 75 cm


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Diode, Continuity, Frequency, hFE transistor, Temperature, Duty Cycle
AutorangeYes
Frequency Range.001 Hz to 10 MHz
Capacitance Range10 nF to 100 mF
True RMSYes
Measurement Temperature Range (Deg F)-4 to 1832
Measurement Temperature Range (Deg C)-20 to 1000
PC InterfaceNo
Voltage Range (VDC)60m to 600
Voltage Range (VAC)60m to 600
DC Current Range (A)600u to 15
AC Current Range (A)600u to 15
Resistance Range (Ohms)600 to 60M
StyleHandheld
Product TypeDigital Multimeter


Report a problem
Suggest a product
Jameco Register
;