Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

C&K E107J2V31KE2 Rocker Switches

  • Rocker Switch SPDT ON-OFF-MOM 0.4VA 20VAC/DC THM, E107J2V31KE2, C&K
  • Jameco Part no.: 2277759
  • Manufacturer: C&K
  • Manufacturer p/n: E107J2V31KE2
  • HTS code: 8536.50.7000
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.69
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.45

Request Larger Quantity Quote

Rocker Switch SPDT ON-OFF-MOM 0.4VA 20VAC/DC THM

Specifications

  • Circuit: SPDT
  • Switch Function: ON-OFF-MOM
  • Current Rating: 0.4VA (AC/DC)
  • Series: E
  • Voltage Rating - AC: 20V
  • Voltage Rating - DC: 20V
  • Actuator Type: Paddle
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Illumination: Non-Illuminated
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Ingress Protection: -
  • Features: Sealed - Flux Protection
  • Operating Temperature: -30°C to 85°C
  • Electrical Life: 40,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-(ON)
Current Rating0.4VA @ 20VAC/DC
Actuator TypePaddle
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC Pin (Metal Frame)
Depth0.408 in.
Illumination TypeNone
Mounting StylePC Mount
IP Ratingnone
UL Flammability Code94V-0
Actuator Length0.865 in.
Lead Spacing A (inch)0.185
Length1.156 in.
Width0.345 in.
Height1.55 in.


Report a problem
Suggest a product
Jameco Register
;