$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
Emergency Switch Pushlock Turn Pull to Reset 1NC Anti-Slip Red Knob with Arrow Marks 16mm IP65
| Specification | Value |
|---|---|
| Contact Form | 1NC |
| Switch Function | ON-OFF |
| Body Color | Yellow |
| Color - Actuator/Cap | Red w/ Arrow Marks |
| Termination Style | Solder Lugs |
| Pins | 4 |
| Length | 1.56 in. |
| Actuator Type | Pushlock Turn/Pull to Reset |
| Voltage Rating | 30 VDC, 125 VAC, 250 VAC |
| Illumination Type | N/A |
| Mounting Style | Panel, Front |
| Width | 1.15 in. |
| Depth | 0.76 in. |
| Height | 0.81 in. |
| Actuator Length | 0.81 in. |
| Additional Feature | IP65, Anti-Slip Surface, Slow Action |
| Dielectric Strength | 1500 V |
| Diameter | 1.15 in. |
| Product Type | Industrial Emergency Switch |