Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Unicable E55351 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 18 AWG NEMA5-15P to Stripped Pigtails with Panel Grommet SVT Jacket 6.67 Feet Black
  • Jameco Part no.: 2328799
  • Manufacturer: Unicable
  • Manufacturer p/n: E55351
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

3-Conductor AC Power Cord 18 AWG NEMA5-15P to Stripped Pigtails with Panel Grommet SVT Jacket 6.67 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P (plug)
  • 2nd Connector: Pigtails ("flying leads", ROJ - remove outer jacket, stripped leads) with panel grommet
  • Cord Type: SVT, 75°C
  • Wire Gauge (AWG): 18
  • Number of Conductors: 3
  • Color Codes: North American (black, white, green)
  • Shielding: Unshielded
  • Length: 6'8"
  • Certifications: CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails w/ Panel Grommet
AWG/Conductor18/3
Cord TypeSVT
Length6.67 ft.
Agency ApprovalsCSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.38 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature75°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;