Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing EB95WT Rack Thermal Management

  • Indoor Chiller 32,000 Btu/H 460V Light Gray
  • Jameco Part no.: 2601383
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: EB95WT
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$15,885.95 ea

8 Weeks Lead Time


# of units Price
1+ $15,885.95
5+ $15,509.95

Request Larger Quantity Quote

Indoor Chiller 32,000 Btu/H 460V Light Gray

Features

  • Material: N/A
  • Standards: ce
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Indoor Chiller 32,000 BTU/h - 460V - Lt. Gray.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeCHILLER 9500W/32400BTU
    Width23.62 in.
    Height54.17 in.
    Depth29.94 in.
    ComplianceCompliance Docs
    Manufacturer SeriesEB-RACK


    Report a problem
    Suggest a product
    Jameco Register
    ;