Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ecliptek EC1145H5-3.684M Frequency Control Oscillators

  • 3.6864 MHz XO (Standard) TTL Oscillator 100ppm 5V DIP-14 4-Pin Full Can
  • Jameco Part no.: 2345703
  • Manufacturer: Ecliptek
  • Manufacturer p/n: EC1145H5-3.684M
  • HTS code: 8541.60.0050
You May Also Like
MXO45-3C-1M0000-JVP MXO45-3C-1M0000-JVP
Jameco ValuePro
$1.95
MX045-3C-1M843200-JVP MX045-3C-1M843200-JVP
Jameco ValuePro
$1.95
MXO45-3C-10M0000-JVP MXO45-3C-10M0000-JVP
Jameco ValuePro
$1.95
OSC16.000 OSC16.000
James Electronics
$1.65
MXO45-3C-2M0000-JVP MXO45-3C-2M0000-JVP
Jameco ValuePro
$1.95
OSC20 OSC20
James Electronics
$1.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request Larger Quantity Quote

3.6864 MHz XO (Standard) TTL Oscillator 100ppm 5V DIP-14 4-Pin Full Can

Specifications

  • Base Resonator: Crystal
  • Type: XO (Standard)
  • Frequency: 30.000 MHz
  • Output: TTL
  • Voltage - Supply: 5 V
  • Frequency Stability: ±100 ppm
  • Current - Supply (Max): 45 mA
  • Mounting Type: Through Hole
  • Package: 14-DIP, 4 Leads (Full Size, Metal Can)


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency3.6864 MHz
Frequency Stability50 ppm
Input Voltage5 VDC
Maximum Input Current45 mA
Rise & Fall Time (Tr,Tf)6 ns
Device Socket Type14 Pin (PN: 133006)


Report a problem
Suggest a product
Jameco Register
;