Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ecliptek EC1145HS-3.684M Frequency Control Oscillators

  • 3.684 MHz XO (Standard) TTL Oscillator 100ppm 5V DIP-8 4-Pin Half Can
  • Jameco Part no.: 2345575
  • Manufacturer: Ecliptek
  • Manufacturer p/n: EC1145HS-3.684M
  • HTS code: 8541.60.0050

PRICED TO MOVE

CLOSEOUT

You May Also Like
MXO45-3C-1M0000-JVP MXO45-3C-1M0000-JVP
Jameco ValuePro
$1.95
MX045-3C-1M843200-JVP MX045-3C-1M843200-JVP
Jameco ValuePro
$1.95
MXO45-3C-10M0000-JVP MXO45-3C-10M0000-JVP
Jameco ValuePro
$1.95
OSC16.000 OSC16.000
James Electronics
$1.65
MXO45-3C-2M0000-JVP MXO45-3C-2M0000-JVP
Jameco ValuePro
$1.95
OSC20 OSC20
James Electronics
$1.49
Closeout

$0.49 ea

410 In Stock


# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request Larger Quantity Quote

3.684 MHz XO (Standard) TTL Oscillator 100ppm 5V DIP-8 4-Pin Half Can

Specifications

  • Base Resonator: Crystal
  • Type: XO (Standard)
  • Frequency: 3.684 MHz
  • Output: TTL
  • Voltage - Supply: 5 V
  • Frequency Stability: ±100 ppm
  • Current - Supply (Max): 30 mA
  • Mounting Type: Through Hole
  • Package: 8-DIP, 4 Leads (Half Size, Metal Can)


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeHalf Can
Frequency3.684 MHz
Frequency Stability100 ppm
Input Voltage5 VDC
Maximum Input Current30 mA
Rise & Fall Time (Tr,Tf)6 ns
Device Socket Type8 Pin (PN: 112206)


Report a problem
Suggest a product
Jameco Register
;