*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $27.75 |
| 10+ | $25.95 |
| 50+ | $24.45 |
| 100+ | $19.25 |
| 500+ | $15.25 |
Isolated DC-DC Converter 10W 3.3V 2000mA Out 18-74Vin Positive Logic Remote On-Off PCB-Mount 1x1 No Tantalum Cap.
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 2 A |
| Power Rating | 10 W |
| Input Voltage Range | 18 VDC to 74 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.172 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | EC2SBW-H |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 81% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 1 in. |
| Width | 1 in. |
| Height | 0.40 in. |
| Agency Approvals | CE, EN, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | Positive Logic Remote ON/OFF |