Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass EC3-M.G.BL DC Power Connectors

  • EC3 Battery Power Connector 2-Pin 3mm Male Free-Hanging 14AWG 25A
  • Jameco Part no.: 2399559
  • Manufacturer: Amass
  • Manufacturer p/n: EC3-M.G.BL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4020
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49

$0.39 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $0.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

EC3 Battery Power Connector 2-Pin 3mm Male Free-Hanging 14AWG 25A

Features

  • Positive and negative pole with different round jack and square jack design
  • Male plugs, 3mm
  • Cable mount
  • Termination: Solder
  • Current rating: 25 A
  • Insulator material: nylon

Overview

EC3 connectors manufactured from high temperature nylon, housed in a compact package designed to prevent a short-circuit. The positive and negative poles have a different round jack and square jack design.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;