| # of units | Price |
|---|---|
| 1+ | $436.75 |
| 5+ | $412.65 |
| 25+ | $389.95 |
Capacitive Proximity Sensor, Flush Mountable, SensIng Range 16mm, Adjustable 2-16mm, Power Supply 20-250VAC, SCR Output N.C.+N.O., Cable PVC, Housing M30 x 61.6mm, Tripleshield, IP67
| Specification | Value |
|---|---|
| Product Type | Capacitive Sensor |
| Sensing Distance | 16 mm |
| Mounting Style | Flush |
| Voltage Rating | 20-250VAC |
| Output Type | SCR NC+NO |
| IP Rating | IP67 |