*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $61.95 |
| 5+ | $58.15 |
| 25+ | $54.65 |
| 100+ | $44.65 |
| 500+ | $37.15 |
The EC5SBW-C(D)MF series of DC-DC converters offers 30 watts of output power at output voltages of 3.3, 5, 12,
15, ±12, ±15VDC. Models have a wide (4:1) input voltage range of 10 to 36VDC (24VDC nominal), or 19 to 74VDC (48VDC nominal) and 1500VDC isolation. The series is fully protected against input UVLO (under voltage lock out), output over-current, output over-voltage, over temperature and continuous short circuit conditions.
The standard control functions include remote on/off (positive or negative) and +10%, -10% adjustable output voltage (single output only). EC5SBW-C(D)MF series is designed to be suitable for distributed power architectures, telecommunications, battery
operated equipment, industrial and mobile equipment application.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 2 A |
| Power Rating | 30 W |
| AC Power Cord | Not Included |
| Manufacturer Series | EC5SBW |
| Input Voltage Range | 10 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Maximum Input Current | 1.397 A |
| Output Connector Type | Screw Terminal Block |
| Pins | 6 |
| Number of Outputs | 1 |
| Product Type | Isolated DC-DC Converter SMPS 4:1 Input |
| Mounting | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 3.04 in. |
| Width | 1.48 in. |
| Height | 1.71 in. |
| Agency Approvals | UL 62368-1, CE, UKCA |
| Color | Silver |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 2 A |
| Minimum Isolation Voltage | 1500V |
| Compliance | Compliance Docs |