*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $78.25 |
| 5+ | $73.55 |
| 25+ | $68.95 |
| 100+ | $53.55 |
| 500+ | $42.45 |
Isolated DC-DC Converter 20W 15V 1330mA 8.5-160Vin PCB Mount Negative Logic Remote ON/OFF.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 1.33 A |
| Power Rating | 20 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 8.5 VDC to 160 VDC |
| Input Voltage | 72 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 2.2 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | EC7BW18 |
| Product Type | DC-DC Converter for Railway SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 2 in. |
| Width | 1 in. |
| Height | 0.40 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000VAC |
| Additional Feature | Negative Logic Remote ON/OFF, Fire & Smoke Meets EN45545-2 |