| # of units | Price |
|---|---|
| 10+ | $0.11 |
| 50+ | $0.09 |
| 100+ | $0.065 |
| 500+ | $0.06 |
| 1000+ | $0.055 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 220 |
| Voltage Rating | 16 VDC |
| Tolerance | 20% |
| Dimensions | 6.3 x 11 x 2.5 |
| Construction | Radial |
| Maximum Operating Temperature | 85°C |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 2.5 mm |
| Height | 11 mm |
| Body Diameter | 6.3 mm |
| Capacitance | 220 uF |