Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECA-1EHG471B Electrolytic Radial Capacitors

  • 47µF Aluminum Electrolytic Radial Capacitor 20% 25VDC 105C
  • Jameco Part no.: 1946252
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECA-1EHG471B
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.19

Request Larger Quantity Quote

47µF Aluminum Electrolytic Radial Capacitor 20% 25VDC 105C

Features

  • Capacitance: 47µF
  • Tolerance: ±20%
  • Voltage: 25 VDC
  • Diameter: 10 mm
  • Height: 13 mm
  • Lead Spacing: 5 mm
  • Max. Temperature: 105°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;