Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Capacitor Radial 6800 uF 25 Volt 85c 18mm X 35mm

  • Jameco Part no.: 198935
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: ECA-1EM682-JVP
  • HTS code: 8532.29.0000

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$1.09 ea

946 In Stock


# of units Price
1+ $1.09
10+ $0.99
50+ $0.89
100+ $0.79
1000+ $0.69

Request Larger Quantity Quote

6800 µF Electolytic Radial Capacitor

Features

  • Capacitance: 6800 µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)6800
    Voltage Rating25 VDC
    Tolerance20%
    Dimensions18 x 36 x 8
    ConstructionRadial
    Maximum Operating Temperature85°C
    Product TypeAluminum Electrolytic Capacitor
    Pitch8 mm
    Height36 mm
    Body Diameter18 mm
    Capacitance6800 uF


    Report a problem
    Suggest a product
    Jameco Register
    ;