PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.29 |
| 10+ | $0.19 |
| 50+ | $0.17 |
| 100+ | $0.15 |
| 500+ | $0.13 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 330 |
| Voltage Rating | 50 VDC |
| Tolerance | 20% |
| Dimensions | 10 x 18 x 5 |
| Construction | Radial |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 5 mm |
| Height | 18 mm |
| Body Diameter | 10 mm |
| Capacitance | 330 uF |