Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Capacitor 3300 uF 50 Volt 20% 18 X 35.5mm Radial 7.5mm 1770ma 1000 Hour

  • Jameco Part no.: 609588
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: ECA-1HM332-JVP
  • HTS code: 8532.29.0000
You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85

$1.09 ea

51 In Stock
270 ship on Oct. 16


# of units Price
1+ $1.09
10+ $0.93
50+ $0.92
100+ $0.89
500+ $0.85

Request Larger Quantity Quote

3300µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 3300µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    Voltage Rating50 VDC
    Tolerance20%
    Dimensions18 x 36 x 8
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Product TypeAluminum Electrolytic Capacitor
    Pitch7.5 mm
    Leakage Current4uA
    Lifetime1000 Hours
    Ripple Current1770mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.8 mm
    Height35.5 mm
    Body Diameter18 mm
    Capacitance3300 uF


    Report a problem
    Suggest a product
    Jameco Register
    ;