Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ECA-1VFQ182S Electrolytic Radial Capacitors

  • Aluminum Electrolytic Capacitor 1800uF 35V 20% Radial 105C
  • Jameco Part no.: 2296711
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ECA-1VFQ182S

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$1.09 ea

738 In Stock


# of units Price
1+ $1.09
10+ $0.99
50+ $0.89
100+ $0.75
500+ $0.65

Request Larger Quantity Quote

Aluminum Electrolytic Capacitor 1800uF 35V 20% Radial 105C

Specifications

  • Capacitance: 1800 µF
  • Tolerance: 20%
  • Voltage: 35 VDC
  • Radial body
  • Temperature rating: 105°C
  • Size: 18 x 25 mm
  • Lead spacing: 7.5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1800
Voltage Rating35 VDC
Tolerance20%
Dimensions18 x 26 x 7.5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch7.5 mm
Height26 mm
Body Diameter18 mm
Capacitance1800 uF


Report a problem
Suggest a product
Jameco Register
;