PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 5+ | $1.35 |
| 25+ | $1.19 |
| 50+ | $0.99 |
| 100+ | $0.89 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 4700 |
| Voltage Rating | 35 VDC |
| Tolerance | 20% |
| Dimensions | 18 x 34 x 8 |
| Construction | Radial |
| Maximum Operating Temperature | 85°C |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 8 mm |
| Height | 34 mm |
| Body Diameter | 18 mm |
| Capacitance | 4700 uF |