*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.49 |
| 50+ | $1.25 |
| 100+ | $0.99 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 47 |
| Voltage Rating | 450 VDC |
| Tolerance | 20% |
| Dimensions | 18 x 30 x 7.5 |
| Construction | Radial |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 7.5 mm |
| Height | 30 mm |
| Body Diameter | 18 mm |
| Capacitance | 47 uF |