Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

3.3uF 450VDC Electrolytic Capacitor Radial 5mm Pitch

  • Jameco Part no.: 2341599
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: ECA-2WM3R3-JVP
  • HTS code: 8532.23.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85
Closeout

$0.19 ea

460 In Stock


# of units Price
10+ $0.19
50+ $0.15
100+ $0.12
500+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

3.3uF 450VDC Electrolytic Capacitor Radial 5mm Pitch

Specifications

  • Capacitance: 3.3 µF
  • Voltage - Rated: 450 V
  • Tolerance: 20%
  • Operating Temperature: -40°C to 105°C
  • Polarization: Polarized
  • Lead Spacing: 0.197" (5 mm)
  • Size: 0.394" Diameter (10 mm)
  • Height - Seated (Max): 0.669" (17 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Applications: General Purpose

Overview

This radial electrolytic capacitor is designed for general purpose applications.



Report a problem
Suggest a product
Specification Value
Capacitance (uF)3.3
Voltage Rating450 VDC
Tolerance20%
Dimensions10 x 17 x 5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Product TypeAluminum Electrolytic Capacitor
Pitch5 mm
Minimum Operating Temperature-40°C
Height17 mm
Body Diameter10 mm
Capacitance3.3 uF


Report a problem
Suggest a product
Jameco Register
;